
ERJ-14BSJR20U | |
|---|---|
DigiKey Part Number | P17342TR-ND - Tape & Reel (TR) P17342CT-ND - Cut Tape (CT) P17342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BSJR20U |
Description | RES 0.2 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BSJR20U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.30100 | kr.23.01 |
| 25 | kr.1.94000 | kr.48.50 |
| 50 | kr.1.73200 | kr.86.60 |
| 100 | kr.1.56660 | kr.156.66 |
| 250 | kr.1.39960 | kr.349.90 |
| 500 | kr.1.30288 | kr.651.44 |
| 1.000 | kr.1.22597 | kr.1,225.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.06111 | kr.5,305.55 |
| 10.000 | kr.1.02647 | kr.10,264.70 |
| 15.000 | kr.1.00957 | kr.15,143.55 |
| 25.000 | kr.0.99125 | kr.24,781.25 |
| 35.000 | kr.0.98076 | kr.34,326.60 |
| 50.000 | kr.0.97082 | kr.48,541.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

