
ERJ-14BQF2R4U | |
|---|---|
DigiKey Part Number | P17259TR-ND - Tape & Reel (TR) P17259CT-ND - Cut Tape (CT) P17259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14BQF2R4U |
Description | RES 2.4 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14BQF2R4U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.41400 | kr.14.14 |
| 25 | kr.1.16720 | kr.29.18 |
| 50 | kr.1.02400 | kr.51.20 |
| 100 | kr.0.91140 | kr.91.14 |
| 250 | kr.0.79720 | kr.199.30 |
| 500 | kr.0.73126 | kr.365.63 |
| 1.000 | kr.0.67904 | kr.679.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.65513 | kr.3,275.65 |
| 10.000 | kr.0.54939 | kr.5,493.90 |
| 15.000 | kr.0.54225 | kr.8,133.75 |
| 25.000 | kr.0.53891 | kr.13,472.75 |
| 120.000 | kr.0.52789 | kr.63,346.80 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

