
ERJ-12ZYJ510U | |
|---|---|
DigiKey Part Number | P51WTR-ND - Tape & Reel (TR) P51WCT-ND - Cut Tape (CT) P51WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ510U |
Description | RES 51 OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ510U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.05000 | kr.10.50 |
| 25 | kr.0.77040 | kr.19.26 |
| 50 | kr.0.68480 | kr.34.24 |
| 100 | kr.0.54080 | kr.54.08 |
| 250 | kr.0.47640 | kr.119.10 |
| 500 | kr.0.46810 | kr.234.05 |
| 1.000 | kr.0.43821 | kr.438.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41080 | kr.2,054.00 |
| 10.000 | kr.0.38438 | kr.3,843.80 |
| 15.000 | kr.0.36943 | kr.5,541.45 |
| 25.000 | kr.0.35434 | kr.8,858.50 |
| 35.000 | kr.0.35327 | kr.12,364.45 |
| 50.000 | kr.0.35222 | kr.17,611.00 |
| 60.000 | kr.0.35171 | kr.21,102.60 |
| 120.000 | kr.0.34826 | kr.41,791.20 |
| 125.000 | kr.0.34781 | kr.43,476.25 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

