MFR Recommended
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| ERJ-12ZYJ393U | |
|---|---|
| DigiKey Part Number | P39KWTR-ND - Tape & Reel (TR) P39KWCT-ND - Cut Tape (CT) P39KWDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-12ZYJ393U | 
| Description | RES 39K OHM 5% 3/4W 2010 | 
| Customer Reference | |
| Detailed Description | 39 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-12ZYJ393U Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.1.05000 | kr.10.50 | 
| 50 | kr.0.74240 | kr.37.12 | 
| 100 | kr.0.65220 | kr.65.22 | 
| 500 | kr.0.51020 | kr.255.10 | 
| 1.000 | kr.0.46886 | kr.468.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.41080 | kr.2,054.00 | 
| 10.000 | kr.0.39114 | kr.3,911.40 | 
| 15.000 | kr.0.38155 | kr.5,723.25 | 
| 25.000 | kr.0.37116 | kr.9,279.00 | 
| 35.000 | kr.0.36521 | kr.12,782.35 | 
| 50.000 | kr.0.35958 | kr.17,979.00 | 
| 125.000 | kr.0.34781 | kr.43,476.25 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark