
ERJ-12ZYJ363U | |
|---|---|
DigiKey Part Number | P36KWTR-ND - Tape & Reel (TR) P36KWCT-ND - Cut Tape (CT) P36KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ363U |
Description | RES 36K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ363U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.07500 | kr.10.75 |
| 25 | kr.0.87280 | kr.21.82 |
| 50 | kr.0.75640 | kr.37.82 |
| 100 | kr.0.66560 | kr.66.56 |
| 250 | kr.0.57344 | kr.143.36 |
| 500 | kr.0.52032 | kr.260.16 |
| 1.000 | kr.0.47821 | kr.478.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33363 | kr.1,668.15 |
| 10.000 | kr.0.30922 | kr.3,092.20 |
| 15.000 | kr.0.29708 | kr.4,456.20 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

