2.4 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12ZYJ2R4U

DigiKey Part Number
P2.4WTR-ND - Tape & Reel (TR)
P2.4WCT-ND - Cut Tape (CT)
P2.4WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12ZYJ2R4U
Description
RES 2.4 OHM 5% 3/4W 2010
Customer Reference
Detailed Description
2.4 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12ZYJ2R4U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
-100/ +600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-B2BJ2R4VPanasonic Industry0ERJ-B2BJ2R4V-NDkr.0.63353MFR Recommended
In-Stock: 877
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.19200kr.11.92
25kr.0.97160kr.24.29
50kr.0.84480kr.42.24
100kr.0.74550kr.74.55
250kr.0.64432kr.161.08
500kr.0.58626kr.293.13
1.000kr.0.54004kr.540.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.44849kr.2,242.45
10.000kr.0.42773kr.4,277.30
15.000kr.0.41761kr.6,264.15
25.000kr.0.40664kr.10,166.00
35.000kr.0.40036kr.14,012.60
50.000kr.0.39442kr.19,721.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500