ERJ-2010 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12ZYJ2R0U

DigiKey Part Number
P2.0WTR-ND - Tape & Reel (TR)
P2.0WCT-ND - Cut Tape (CT)
P2.0WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12ZYJ2R0U
Description
RES 2 OHM 5% 3/4W 2010
Customer Reference
Detailed Description
2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12ZYJ2R0U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.324
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.05000kr.10.50
25kr.0.85520kr.21.38
50kr.0.74240kr.37.12
100kr.0.60930kr.60.93
250kr.0.51968kr.129.92
500kr.0.51020kr.255.10
1.000kr.0.46886kr.468.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40100kr.2,005.00
10.000kr.0.37104kr.3,710.40
15.000kr.0.36610kr.5,491.50
25.000kr.0.36097kr.9,024.25
35.000kr.0.34996kr.12,248.60
50.000kr.0.33903kr.16,951.50
125.000kr.0.33674kr.42,092.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500