
ERJ-12ZYJ204U | |
---|---|
DigiKey Part Number | P200KWTR-ND - Tape & Reel (TR) P200KWCT-ND - Cut Tape (CT) P200KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ204U |
Description | RES 200K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ204U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.05000 | kr.10.50 |
25 | kr.0.85520 | kr.21.38 |
50 | kr.0.74240 | kr.37.12 |
100 | kr.0.65220 | kr.65.22 |
250 | kr.0.56216 | kr.140.54 |
500 | kr.0.51020 | kr.255.10 |
1.000 | kr.0.46886 | kr.468.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.44695 | kr.2,234.75 |
10.000 | kr.0.35770 | kr.3,577.00 |
15.000 | kr.0.34615 | kr.5,192.25 |
25.000 | kr.0.33447 | kr.8,361.75 |
35.000 | kr.0.33344 | kr.11,670.40 |
50.000 | kr.0.33243 | kr.16,621.50 |
60.000 | kr.0.33195 | kr.19,917.00 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |