
ERJ-12ZYJ164U | |
|---|---|
DigiKey Part Number | P160KWTR-ND - Tape & Reel (TR) P160KWCT-ND - Cut Tape (CT) P160KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ164U |
Description | RES 160K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ164U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B2AJ164V | Panasonic Industry | 0 | ERJ-B2AJ164V-ND | kr.0.44055 | MFR Recommended |
| ERJ-S1DJ164U | Panasonic Industry | 0 | ERJ-S1DJ164U-ND | kr.0.71590 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.17900 | kr.11.79 |
| 25 | kr.0.96120 | kr.24.03 |
| 50 | kr.0.83560 | kr.41.78 |
| 100 | kr.0.73730 | kr.73.73 |
| 250 | kr.0.63728 | kr.159.32 |
| 500 | kr.0.57986 | kr.289.93 |
| 1.000 | kr.0.53415 | kr.534.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44360 | kr.2,218.00 |
| 10.000 | kr.0.42306 | kr.4,230.60 |
| 15.000 | kr.0.41305 | kr.6,195.75 |
| 25.000 | kr.0.40220 | kr.10,055.00 |
| 35.000 | kr.0.39599 | kr.13,859.65 |
| 50.000 | kr.0.39011 | kr.19,505.50 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

