
ERJ-12ZYJ161U | |
|---|---|
DigiKey Part Number | P160WTR-ND - Tape & Reel (TR) P160WCT-ND - Cut Tape (CT) P160WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ161U |
Description | RES 160 OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ161U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B2AJ161V | Panasonic Industry | 0 | ERJ-B2AJ161V-ND | kr.0.44055 | MFR Recommended |
| ERJ-S1DJ161U | Panasonic Industry | 0 | ERJ-S1DJ161U-ND | kr.0.71590 | Upgrade |
| RMCP2010FT160R | Stackpole Electronics Inc | 0 | RMCP2010FT160R-ND | kr.0.52383 | Upgrade |
| RMCP2010JT160R | Stackpole Electronics Inc | 0 | RMCP2010JT160R-ND | kr.0.33268 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.13500 | kr.11.35 |
| 25 | kr.0.92560 | kr.23.14 |
| 50 | kr.0.80400 | kr.40.20 |
| 100 | kr.0.70940 | kr.70.94 |
| 250 | kr.0.61344 | kr.153.36 |
| 500 | kr.0.55792 | kr.278.96 |
| 1.000 | kr.0.51398 | kr.513.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21701 | kr.1,085.05 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

