16 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12ZYJ160U

DigiKey Part Number
P16WTR-ND - Tape & Reel (TR)
P16WCT-ND - Cut Tape (CT)
P16WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12ZYJ160U
Description
RES 16 OHM 5% 3/4W 2010
Customer Reference
Detailed Description
16 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12ZYJ160U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-B2AJ160VPanasonic Industry0ERJ-B2AJ160V-NDkr.0.44055MFR Recommended
ERJ-S1DJ160UPanasonic Industry0ERJ-S1DJ160U-NDkr.0.71590Upgrade
RMCP2010FT16R0Stackpole Electronics Inc0RMCP2010FT16R0-NDkr.0.52383Upgrade
RMCP2010JT16R0Stackpole Electronics Inc0RMCP2010JT16R0-NDkr.0.33268Upgrade
In-Stock: 10.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.17900kr.11.79
25kr.0.96120kr.24.03
50kr.0.83560kr.41.78
100kr.0.73730kr.73.73
250kr.0.63728kr.159.32
500kr.0.57986kr.289.93
1.000kr.0.53415kr.534.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.44360kr.2,218.00
10.000kr.0.42306kr.4,230.60
15.000kr.0.41305kr.6,195.75
25.000kr.0.40220kr.10,055.00
35.000kr.0.39599kr.13,859.65
50.000kr.0.39011kr.19,505.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000