
ERJ-12ZY0R00U | |
|---|---|
DigiKey Part Number | 10-ERJ-12ZY0R00UTR-ND - Tape & Reel (TR) 10-ERJ-12ZY0R00UCT-ND - Cut Tape (CT) 10-ERJ-12ZY0R00UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZY0R00U |
Description | RES 0 OHM JUMPER - 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.05000 | kr.10.50 |
| 25 | kr.0.85000 | kr.21.25 |
| 50 | kr.0.74240 | kr.37.12 |
| 100 | kr.0.60930 | kr.60.93 |
| 250 | kr.0.54296 | kr.135.74 |
| 500 | kr.0.51020 | kr.255.10 |
| 1.000 | kr.0.46886 | kr.468.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41080 | kr.2,054.00 |
| 10.000 | kr.0.39114 | kr.3,911.40 |
| 15.000 | kr.0.38155 | kr.5,723.25 |
| 25.000 | kr.0.35434 | kr.8,858.50 |
| 35.000 | kr.0.34996 | kr.12,248.60 |
| 50.000 | kr.0.34562 | kr.17,281.00 |
| 60.000 | kr.0.34512 | kr.20,707.20 |
| 120.000 | kr.0.34339 | kr.41,206.80 |
| 125.000 | kr.0.34330 | kr.42,912.50 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

