
| ERJ-12ZY0R00U | |
|---|---|
| DigiKey Part Number | 10-ERJ-12ZY0R00UTR-ND - Tape & Reel (TR) 10-ERJ-12ZY0R00UCT-ND - Cut Tape (CT) 10-ERJ-12ZY0R00UDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-12ZY0R00U | 
| Description | RES 0 OHM JUMPER - 2010 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | - | |
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | - | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.1.05000 | kr.10.50 | 
| 25 | kr.0.85000 | kr.21.25 | 
| 50 | kr.0.74240 | kr.37.12 | 
| 100 | kr.0.60930 | kr.60.93 | 
| 250 | kr.0.54296 | kr.135.74 | 
| 500 | kr.0.51020 | kr.255.10 | 
| 1.000 | kr.0.46886 | kr.468.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.41080 | kr.2,054.00 | 
| 10.000 | kr.0.39114 | kr.3,911.40 | 
| 15.000 | kr.0.38155 | kr.5,723.25 | 
| 25.000 | kr.0.35434 | kr.8,858.50 | 
| 35.000 | kr.0.34996 | kr.12,248.60 | 
| 50.000 | kr.0.34562 | kr.17,281.00 | 
| 60.000 | kr.0.34512 | kr.20,707.20 | 
| 120.000 | kr.0.34339 | kr.41,206.80 | 
| 125.000 | kr.0.34330 | kr.42,912.50 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark