
| ERJ-12SF7502U | |
|---|---|
| DigiKey Part Number | P75.0KACTR-ND - Tape & Reel (TR) P75.0KACCT-ND - Cut Tape (CT) P75.0KACDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-12SF7502U | 
| Description | RES SMD 75K OHM 1% 3/4W 2010 | 
| Customer Reference | |
| Detailed Description | 75 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-12SF7502U Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 | 
| 10 | kr.1.33800 | kr.13.38 | 
| 100 | kr.0.85440 | kr.85.44 | 
| 1.000 | kr.0.63232 | kr.632.32 | 
| 2.500 | kr.0.58163 | kr.1,454.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.56333 | kr.2,816.65 | 
| 10.000 | kr.0.53950 | kr.5,395.00 | 
| 15.000 | kr.0.52788 | kr.7,918.20 | 
| 25.000 | kr.0.51529 | kr.12,882.25 | 
| 35.000 | kr.0.50808 | kr.17,782.80 | 
| 50.000 | kr.0.50126 | kr.25,063.00 | 
| 125.000 | kr.0.48698 | kr.60,872.50 | 
| Unit Price without VAT: | kr.2.43000 | 
|---|---|
| Unit Price with VAT: | kr.3.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark