
EZP-V70456MTS | |
|---|---|
DigiKey Part Number | 10-EZP-V70456MTS-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70456MTS |
Description | CAP FILM 45UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.9 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.52000 | kr.107.52 |
| 10 | kr.82.13800 | kr.821.38 |
| 50 | kr.70.31800 | kr.3,515.90 |
| 100 | kr.66.29120 | kr.6,629.12 |
| 500 | kr.58.80972 | kr.29,404.86 |
| 1.000 | kr.56.24326 | kr.56,243.26 |
| Unit Price without VAT: | kr.107.52000 |
|---|---|
| Unit Price with VAT: | kr.134.40000 |

