
ERJ-1TRSFR18U | |
|---|---|
DigiKey Part Number | 10-ERJ-1TRSFR18UTR-ND - Tape & Reel (TR) 10-ERJ-1TRSFR18UCT-ND - Cut Tape (CT) 10-ERJ-1TRSFR18UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRSFR18U |
Description | RES 0.18 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRSFR18U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.6.77100 | kr.67.71 |
| 25 | kr.5.81760 | kr.145.44 |
| 50 | kr.5.22040 | kr.261.02 |
| 100 | kr.4.71320 | kr.471.32 |
| 250 | kr.4.15700 | kr.1,039.25 |
| 500 | kr.3.80908 | kr.1,904.54 |
| 1.000 | kr.3.51331 | kr.3,513.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.10974 | kr.12,438.96 |
| 8.000 | kr.2.92491 | kr.23,399.28 |
| 12.000 | kr.2.83003 | kr.33,960.36 |
| 20.000 | kr.2.72268 | kr.54,453.60 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

