
ERJ-12SF3832U | |
|---|---|
DigiKey Part Number | P38.3KACTR-ND - Tape & Reel (TR) P38.3KACCT-ND - Cut Tape (CT) P38.3KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF3832U |
Description | RES SMD 38.3K OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 38.3 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF3832U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.50300 | kr.15.03 |
| 25 | kr.1.23760 | kr.30.94 |
| 50 | kr.1.08660 | kr.54.33 |
| 100 | kr.0.96690 | kr.96.69 |
| 250 | kr.0.84652 | kr.211.63 |
| 500 | kr.0.77678 | kr.388.39 |
| 1.000 | kr.0.72149 | kr.721.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.60905 | kr.3,045.25 |
| 10.000 | kr.0.58417 | kr.5,841.70 |
| 15.000 | kr.0.57203 | kr.8,580.45 |
| 25.000 | kr.0.55888 | kr.13,972.00 |
| 35.000 | kr.0.55135 | kr.19,297.25 |
| 50.000 | kr.0.54422 | kr.27,211.00 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

