ERJ-2010 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF17R8U

DigiKey Part Number
P17.8ACTR-ND - Tape & Reel (TR)
P17.8ACCT-ND - Cut Tape (CT)
P17.8ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF17R8U
Description
RES SMD 17.8 OHM 1% 3/4W 2010
Customer Reference
Detailed Description
17.8 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF17R8U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.517
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.33800kr.13.38
25kr.1.09840kr.27.46
50kr.0.96260kr.48.13
100kr.0.85440kr.85.44
250kr.0.74520kr.186.30
500kr.0.68224kr.341.12
1.000kr.0.63232kr.632.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.56333kr.2,816.65
10.000kr.0.51756kr.5,175.60
15.000kr.0.49889kr.7,483.35
25.000kr.0.48004kr.12,001.00
35.000kr.0.47208kr.16,522.80
50.000kr.0.46418kr.23,209.00
125.000kr.0.46124kr.57,655.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750