
ERJ-12SF12R7U | |
|---|---|
DigiKey Part Number | P12.7ACTR-ND - Tape & Reel (TR) P12.7ACCT-ND - Cut Tape (CT) P12.7ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF12R7U |
Description | RES SMD 12.7 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 12.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF12R7U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.33800 | kr.13.38 |
| 25 | kr.1.09840 | kr.27.46 |
| 50 | kr.0.96260 | kr.48.13 |
| 100 | kr.0.85440 | kr.85.44 |
| 250 | kr.0.74520 | kr.186.30 |
| 500 | kr.0.68224 | kr.341.12 |
| 1.000 | kr.0.63232 | kr.632.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.56333 | kr.2,816.65 |
| 10.000 | kr.0.53950 | kr.5,395.00 |
| 15.000 | kr.0.52788 | kr.7,918.20 |
| 25.000 | kr.0.51529 | kr.12,882.25 |
| 35.000 | kr.0.50808 | kr.17,782.80 |
| 50.000 | kr.0.50126 | kr.25,063.00 |
| 125.000 | kr.0.48698 | kr.60,872.50 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

