12.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF12R7U

DigiKey Part Number
P12.7ACTR-ND - Tape & Reel (TR)
P12.7ACCT-ND - Cut Tape (CT)
P12.7ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF12R7U
Description
RES SMD 12.7 OHM 1% 3/4W 2010
Customer Reference
Detailed Description
12.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF12R7U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1DF12R7UPanasonic Industry0ERJ-S1DF12R7U-NDkr.0.93087Upgrade
AC2010FK-0712R7LYAGEO0AC2010FK-0712R7L-NDkr.0.27344Upgrade
RMCP2010FT12R7Stackpole Electronics Inc0RMCP2010FT12R7-NDkr.0.52961Upgrade
RC2010FK-0712R7LYAGEO0RC2010FK-0712R7L-NDkr.0.24142Similar
CRCW201012R7FKEFVishay Dale313541-12.7ACCT-NDkr.1.54000Parametric Equivalent
In-Stock: 2.100
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.51900kr.15.19
25kr.1.25120kr.31.28
50kr.1.09860kr.54.93
100kr.0.97750kr.97.75
250kr.0.85588kr.213.97
500kr.0.78536kr.392.68
1.000kr.0.72946kr.729.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.61577kr.3,078.85
10.000kr.0.59062kr.5,906.20
15.000kr.0.57835kr.8,675.25
25.000kr.0.56505kr.14,126.25
35.000kr.0.55744kr.19,510.40
50.000kr.0.55023kr.27,511.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250