
ERG-2SJ111E | |
---|---|
DigiKey Part Number | P110W-2CT-ND - Cut Tape (CT) P110W-2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERG-2SJ111E |
Description | AXIAL RADIAL FORMED110 OHM 5% 2W |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 2W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-2SJ111E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.472" L (4.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.79000 | kr.1.79 |
10 | kr.1.12000 | kr.11.20 |
Unit Price without VAT: | kr.1.79000 |
---|---|
Unit Price with VAT: | kr.2.23750 |