Metal Oxide 1W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG-1SJ470V

DigiKey Part Number
P47W-1CT-ND - Cut Tape (CT)
P47W-1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERG-1SJ470V
Description
RES 47 OHM 5% 1W AXIAL
Customer Reference
Detailed Description
47 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ERG-1SJ470V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.61400kr.6.14
25kr.0.51440kr.12.86
50kr.0.45180kr.22.59
100kr.0.40000kr.40.00
250kr.0.34200kr.85.50
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000