2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERB-RG2R50V

DigiKey Part Number
P16740TR-ND - Tape & Reel (TR)
P16740CT-ND - Cut Tape (CT)
P16740DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERB-RG2R50V
Description
FUSE BOARD MOUNT 2.5A 32VDC 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.667
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.79000kr.3.79
5kr.3.15000kr.15.75
10kr.2.91300kr.29.13
50kr.2.41380kr.120.69
100kr.2.22800kr.222.80
250kr.2.00280kr.500.70
500kr.1.84734kr.923.67
1.000kr.1.70350kr.1,703.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.36857kr.6,842.85
10.000kr.1.25988kr.12,598.80
15.000kr.1.19994kr.17,999.10
25.000kr.1.18208kr.29,552.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.79000
Unit Price with VAT:kr.4.73750