
ERB-RE3R00V | |
|---|---|
DigiKey Part Number | P15118TR-ND - Tape & Reel (TR) P15118CT-ND - Cut Tape (CT) P15118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RE3R00V |
Description | FUSE BOARD MOUNT 3A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB-RE3R00V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm) | |
DC Cold Resistance | 0.033 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 5 | kr.1.67600 | kr.8.38 |
| 10 | kr.1.54200 | kr.15.42 |
| 50 | kr.1.28000 | kr.64.00 |
| 100 | kr.1.18140 | kr.118.14 |
| 250 | kr.1.06216 | kr.265.54 |
| 500 | kr.0.97996 | kr.489.98 |
| 1.000 | kr.0.90387 | kr.903.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.74815 | kr.3,740.75 |
| 10.000 | kr.0.68904 | kr.6,890.40 |
| 15.000 | kr.0.65647 | kr.9,847.05 |
| 25.000 | kr.0.61740 | kr.15,435.00 |
| 35.000 | kr.0.60800 | kr.21,280.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |









