390 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-S39J391V

DigiKey Part Number
P390CETR-ND - Tape & Reel (TR)
P390CECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERA-S39J391V
Description
RES TEMP SENS 390 OHM 5% 1/10W
Customer Reference
Detailed Description
390 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Temperature Sensitive
Applications
Temperature Correction Circuits
Composition
Metal Film
Resistance
390 Ohms
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Temperature Coefficient
3900ppm/°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.577
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.26300kr.22.63
25kr.1.92480kr.48.12
50kr.1.70920kr.85.46
100kr.1.52730kr.152.73
250kr.1.32736kr.331.84
500kr.1.20206kr.601.03
1.000kr.1.09568kr.1,095.68
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250