1.5 kOhms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-S27J152V

DigiKey Part Number
P1.5KCCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-S27J152V
Description
RES TEMP SENS 1.5K OHM 5% 1/10W
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ERA-S27J152V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Temperature Sensitive
Applications
Temperature Correction Circuits
Composition
Metal Film
Resistance
1.5 kOhms
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Temperature Coefficient
2700ppm/°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.