Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERA-8VRW1371V | |
|---|---|
DigiKey Part Number | 10-ERA-8VRW1371VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-8VRW1371V |
Description | RES 1.37K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216N-1371-W-T1 | Susumu | 0 | RG3216N-1371-W-T1-ND | kr.2.84704 | Parametric Equivalent |
| RG3216V-1371-P-T1 | Susumu | 0 | RG3216V-1371-P-T1-ND | kr.12.94121 | Parametric Equivalent |
| RG3216V-1371-W-T1 | Susumu | 0 | RG3216V-1371-W-T1-ND | kr.11.64709 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.13691 | kr.25,684.55 |
| Unit Price without VAT: | kr.5.13691 |
|---|---|
| Unit Price with VAT: | kr.6.42114 |


