8.25 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8APB8251V

DigiKey Part Number
P18536TR-ND - Tape & Reel (TR)
P18536CT-ND - Cut Tape (CT)
P18536DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8APB8251V
Description
RES SMD 8.25K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8APB8251V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.642
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.79000kr.5.79
10kr.4.82900kr.48.29
25kr.4.47520kr.111.88
50kr.4.23100kr.211.55
100kr.4.00520kr.400.52
250kr.3.73636kr.934.09
500kr.3.55528kr.1,777.64
1.000kr.3.39298kr.3,392.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.08253kr.15,412.65
10.000kr.2.97447kr.29,744.70
15.000kr.2.91760kr.43,764.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.79000
Unit Price with VAT:kr.7.23750