
ERA-8APB7872V | |
|---|---|
DigiKey Part Number | P18531TR-ND - Tape & Reel (TR) P18531CT-ND - Cut Tape (CT) P18531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB7872V |
Description | RES SMD 78.7K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB7872V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.79000 | kr.5.79 |
| 10 | kr.4.82900 | kr.48.29 |
| 25 | kr.4.47520 | kr.111.88 |
| 50 | kr.4.23100 | kr.211.55 |
| 100 | kr.4.00520 | kr.400.52 |
| 250 | kr.3.73636 | kr.934.09 |
| 500 | kr.3.55528 | kr.1,777.64 |
| 1.000 | kr.3.39298 | kr.3,392.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.08253 | kr.15,412.65 |
| 10.000 | kr.2.97447 | kr.29,744.70 |
| 15.000 | kr.2.91760 | kr.43,764.00 |
| Unit Price without VAT: | kr.5.79000 |
|---|---|
| Unit Price with VAT: | kr.7.23750 |

