
ERA-8APB4321V | |
|---|---|
DigiKey Part Number | P18461TR-ND - Tape & Reel (TR) P18461CT-ND - Cut Tape (CT) P18461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB4321V |
Description | RES SMD 4.32K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB4321V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.14100 | kr.41.41 |
| 25 | kr.3.83760 | kr.95.94 |
| 50 | kr.3.62780 | kr.181.39 |
| 100 | kr.3.43230 | kr.343.23 |
| 250 | kr.3.20032 | kr.800.08 |
| 500 | kr.3.04396 | kr.1,521.98 |
| 1.000 | kr.2.90340 | kr.2,903.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.63311 | kr.13,165.55 |
| 10.000 | kr.2.53925 | kr.25,392.50 |
| 15.000 | kr.2.48983 | kr.37,347.45 |
| 25.000 | kr.2.43288 | kr.60,822.00 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

