
ERA-8AED620V | |
|---|---|
DigiKey Part Number | P123722TR-ND - Tape & Reel (TR) P123722CT-ND - Cut Tape (CT) P123722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AED620V |
Description | RES SMD 62 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AED620V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.17300 | kr.11.73 |
| 25 | kr.1.08560 | kr.27.14 |
| 50 | kr.1.02580 | kr.51.29 |
| 100 | kr.0.96880 | kr.96.88 |
| 250 | kr.0.90004 | kr.225.01 |
| 500 | kr.0.85312 | kr.426.56 |
| 1.000 | kr.0.81044 | kr.810.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.72734 | kr.3,636.70 |
| 10.000 | kr.0.69795 | kr.6,979.50 |
| 15.000 | kr.0.68239 | kr.10,235.85 |
| 25.000 | kr.0.66438 | kr.16,609.50 |
| 35.000 | kr.0.65343 | kr.22,870.05 |
| 50.000 | kr.0.64258 | kr.32,129.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

