ERA-6YEB913V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 32.105
Unit Price: kr.0.64000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.930
Unit Price: kr.2.51000
Datasheet

Upgrade


Panasonic Industry
In Stock: 20.060
Unit Price: kr.2.96000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.070
Unit Price: kr.3.54000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.0.70249
Datasheet

Direct


Susumu
In Stock: 14.949
Unit Price: kr.0.71000
Datasheet

Direct


YAGEO
In Stock: 3.887
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 6.198
Unit Price: kr.2.51000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.91665
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.47232
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.16575
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.13749
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.57614
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.42549
Datasheet
91 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB913V

DigiKey Part Number
P91KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB913V
Description
RES SMD 91K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
91 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB913V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes