
ERA-6YEB361V | |
|---|---|
DigiKey Part Number | P360ZTR-ND - Tape & Reel (TR) P360ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-6YEB361V |
Description | RES SMD 360 OHM 0.1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 360 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6YEB361V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.1.92700 | kr.19.27 |
| 25 | kr.1.57720 | kr.39.43 |
| 50 | kr.1.36820 | kr.68.41 |
| 100 | kr.1.19830 | kr.119.83 |
| 250 | kr.1.02252 | kr.255.63 |
| 500 | kr.0.91880 | kr.459.40 |
| 1.000 | kr.0.83510 | kr.835.10 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

