ERA-6YEB102V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 92.260
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.821
Unit Price: kr.2.47000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12.627
Unit Price: kr.2.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.608
Unit Price: kr.3.49000
Datasheet

Direct


Vishay
In Stock: 2.803
Unit Price: kr.3.04000
Datasheet

Direct


Vishay
In Stock: 11.822
Unit Price: kr.1.59000
Datasheet

Direct


Susumu
In Stock: 154.526
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 30.714
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 14.454
Unit Price: kr.2.60000
Datasheet

Direct


Vishay Dale
In Stock: 4.284
Unit Price: kr.4.44000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.2.22000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.3.46430
Datasheet

Upgrade


Vishay
In Stock: 1.290
Unit Price: kr.3.23000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 2.281
Unit Price: kr.5.39000
Datasheet
1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB102V

DigiKey Part Number
P1.0KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB102V
Description
RES SMD 1K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB102V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes