


ERA-6VEB3901V | |
|---|---|
DigiKey Part Number | 10-ERA-6VEB3901VTR-ND - Tape & Reel (TR) 10-ERA-6VEB3901VCT-ND - Cut Tape (CT) 10-ERA-6VEB3901VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6VEB3901V |
Description | RES 3.9K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6VEB3901V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.98400 | kr.19.84 |
| 25 | kr.1.84080 | kr.46.02 |
| 50 | kr.1.73960 | kr.86.98 |
| 100 | kr.1.58140 | kr.158.14 |
| 250 | kr.1.52012 | kr.380.03 |
| 500 | kr.1.45292 | kr.726.46 |
| 1.000 | kr.1.38310 | kr.1,383.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.23453 | kr.6,172.65 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

