
ERA-6ARW562V | |
|---|---|
DigiKey Part Number | P5.6KBSTR-ND - Tape & Reel (TR) P5.6KBSCT-ND - Cut Tape (CT) P5.6KBSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW562V |
Description | RES SMD 5.6K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW562V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.90400 | kr.29.04 |
| 25 | kr.2.69080 | kr.67.27 |
| 50 | kr.2.54240 | kr.127.12 |
| 100 | kr.2.40410 | kr.240.41 |
| 250 | kr.2.23928 | kr.559.82 |
| 500 | kr.2.12770 | kr.1,063.85 |
| 1.000 | kr.2.02702 | kr.2,027.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.83344 | kr.9,167.20 |
| 10.000 | kr.1.76569 | kr.17,656.90 |
| 15.000 | kr.1.72996 | kr.25,949.40 |
| 25.000 | kr.1.68875 | kr.42,218.75 |
| 35.000 | kr.1.66378 | kr.58,232.30 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

