
ERJ-12YJ1R0U | |
|---|---|
DigiKey Part Number | 10-ERJ-12YJ1R0UTR-ND - Tape & Reel (TR) 10-ERJ-12YJ1R0UCT-ND - Cut Tape (CT) 10-ERJ-12YJ1R0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12YJ1R0U |
Description | RES 1 OHM 5% 3/4W 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.21700 | kr.12.17 |
| 25 | kr.0.99400 | kr.24.85 |
| 50 | kr.0.86600 | kr.43.30 |
| 100 | kr.0.76400 | kr.76.40 |
| 250 | kr.0.66188 | kr.165.47 |
| 500 | kr.0.60294 | kr.301.47 |
| 1.000 | kr.0.55602 | kr.556.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46279 | kr.2,313.95 |
| 10.000 | kr.0.44173 | kr.4,417.30 |
| 15.000 | kr.0.43145 | kr.6,471.75 |
| 25.000 | kr.0.42032 | kr.10,508.00 |
| 35.000 | kr.0.41394 | kr.14,487.90 |
| 50.000 | kr.0.40791 | kr.20,395.50 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

