ERA-3AED9530V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 5.309
Unit Price: kr.0.64000
Datasheet
0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AED9530V

DigiKey Part Number
10-ERA-3AED9530VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-3AED9530V
Description
RES 953 OHM 0.50% 25PPM 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
953 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.16560kr.3,312.00
Unit Price without VAT:kr.0.16560
Unit Price with VAT:kr.0.20700