
ERA-6AED4221V | |
|---|---|
DigiKey Part Number | P4.22KBNTR-ND - Tape & Reel (TR) P4.22KBNCT-ND - Cut Tape (CT) P4.22KBNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED4221V |
Description | RES SMD 4.22K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED4221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.63920 | kr.15.98 |
| 50 | kr.0.60360 | kr.30.18 |
| 100 | kr.0.57000 | kr.57.00 |
| 250 | kr.0.52900 | kr.132.25 |
| 500 | kr.0.50086 | kr.250.43 |
| 1.000 | kr.0.47512 | kr.475.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42463 | kr.2,123.15 |
| 10.000 | kr.0.40664 | kr.4,066.40 |
| 15.000 | kr.0.39708 | kr.5,956.20 |
| 25.000 | kr.0.38600 | kr.9,650.00 |
| 35.000 | kr.0.37926 | kr.13,274.10 |
| 50.000 | kr.0.37256 | kr.18,628.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

