0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3YEB911V

DigiKey Part Number
P910YTR-ND - Tape & Reel (TR)
P910YCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERA-3YEB911V
Description
RES SMD 910 OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
910 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3YEB911V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 701
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.63800kr.16.38
50kr.1.14040kr.57.02
100kr.0.98820kr.98.82
500kr.0.73716kr.368.58
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000