ERA-3YEB272V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 51.695
Unit Price: kr.0.09000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16.265
Unit Price: kr.0.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.341
Unit Price: kr.0.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.827
Unit Price: kr.0.43000
Datasheet

Direct


Vishay
In Stock: 3.964
Unit Price: kr.0.09000
Datasheet

Direct


Susumu
In Stock: 74.532
Unit Price: kr.0.10000
Datasheet

Direct


YAGEO
In Stock: 18.459
Unit Price: kr.0.09000
Datasheet

Direct


Vishay Dale
In Stock: 7.022
Unit Price: kr.0.22000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.18358
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.33962
Datasheet

Upgrade


Susumu
In Stock: 1.205
Unit Price: kr.0.49000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.21080
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.15808
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.70266
Datasheet
2.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3YEB272V

DigiKey Part Number
P2.7KYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-3YEB272V
Description
RES SMD 2.7K OHM 0.1% 1/10W 0603
Customer Reference
Detailed Description
2.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3YEB272V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes