ERA_Render
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERA_Render

ERA-3VEB5232V

DigiKey Part Number
10-ERA-3VEB5232VTR-ND - Tape & Reel (TR)
10-ERA-3VEB5232VCT-ND - Cut Tape (CT)
10-ERA-3VEB5232VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3VEB5232V
Description
RES 52.3K OHM 0.1% 1/8W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
52.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3VEB5232V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.195
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.27400kr.12.74
25kr.1.18280kr.29.57
50kr.1.11740kr.55.87
100kr.1.05540kr.105.54
250kr.0.98124kr.245.31
500kr.0.93044kr.465.22
1.000kr.0.88448kr.884.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.85084kr.4,254.20
10.000kr.0.77652kr.7,765.20
15.000kr.0.77362kr.11,604.30
25.000kr.0.77033kr.19,258.25
35.000kr.0.76615kr.26,815.25
50.000kr.0.75374kr.37,687.00
60.000kr.0.74773kr.44,863.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500