


ERA-3VEB3242V | |
|---|---|
DigiKey Part Number | 10-ERA-3VEB3242VTR-ND - Tape & Reel (TR) 10-ERA-3VEB3242VCT-ND - Cut Tape (CT) 10-ERA-3VEB3242VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VEB3242V |
Description | RES 32.4K OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VEB3242V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.57200 | kr.15.72 |
| 25 | kr.1.46080 | kr.36.52 |
| 50 | kr.1.37960 | kr.68.98 |
| 100 | kr.1.30350 | kr.130.35 |
| 250 | kr.1.21172 | kr.302.93 |
| 500 | kr.1.14944 | kr.574.72 |
| 1.000 | kr.1.09289 | kr.1,092.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.98331 | kr.4,916.55 |
| 10.000 | kr.0.94468 | kr.9,446.80 |
| 15.000 | kr.0.92425 | kr.13,863.75 |
| 25.000 | kr.0.90064 | kr.22,516.00 |
| 35.000 | kr.0.88630 | kr.31,020.50 |
| 50.000 | kr.0.87210 | kr.43,605.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

