
ERA-3ARB153V | |
|---|---|
DigiKey Part Number | P15KBDTR-ND - Tape & Reel (TR) P15KBDCT-ND - Cut Tape (CT) P15KBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB153V |
Description | RES SMD 15K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB153V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.2.13500 | kr.21.35 |
| 25 | kr.1.98040 | kr.49.51 |
| 50 | kr.1.87120 | kr.93.56 |
| 100 | kr.1.76890 | kr.176.89 |
| 250 | kr.1.64608 | kr.411.52 |
| 500 | kr.1.56262 | kr.781.31 |
| 1.000 | kr.1.48719 | kr.1,487.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.34136 | kr.6,706.80 |
| 10.000 | kr.1.29016 | kr.12,901.60 |
| 15.000 | kr.1.26312 | kr.18,946.80 |
| 25.000 | kr.1.23189 | kr.30,797.25 |
| 35.000 | kr.1.21295 | kr.42,453.25 |
| 50.000 | kr.1.19420 | kr.59,710.00 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

