9.53 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AED9531V

DigiKey Part Number
P9.53KBLTR-ND - Tape & Reel (TR)
P9.53KBLCT-ND - Cut Tape (CT)
P9.53KBLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AED9531V
Description
RES SMD 9.53KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AED9531V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.333
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.42500kr.4.25
25kr.0.39560kr.9.89
50kr.0.37540kr.18.77
100kr.0.35380kr.35.38
250kr.0.32840kr.82.10
500kr.0.31054kr.155.27
1.000kr.0.29424kr.294.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26202kr.1,310.10
10.000kr.0.25046kr.2,504.60
15.000kr.0.24431kr.3,664.65
25.000kr.0.23716kr.5,929.00
35.000kr.0.23281kr.8,148.35
50.000kr.0.22848kr.11,424.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750