
ERA-3AED752V | |
|---|---|
DigiKey Part Number | P123780TR-ND - Tape & Reel (TR) P123780CT-ND - Cut Tape (CT) P123780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED752V |
Description | RES SMD 7.5K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED752V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.74600 | kr.7.46 |
| 25 | kr.0.62760 | kr.15.69 |
| 50 | kr.0.55300 | kr.27.65 |
| 100 | kr.0.48930 | kr.48.93 |
| 250 | kr.0.41976 | kr.104.94 |
| 500 | kr.0.37602 | kr.188.01 |
| 1.000 | kr.0.33880 | kr.338.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27243 | kr.1,362.15 |
| 10.000 | kr.0.25072 | kr.2,507.20 |
| 15.000 | kr.0.23957 | kr.3,593.55 |
| 25.000 | kr.0.22696 | kr.5,674.00 |
| 35.000 | kr.0.21944 | kr.7,680.40 |
| 50.000 | kr.0.21210 | kr.10,605.00 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

