
ERA-3AED433V | |
|---|---|
DigiKey Part Number | P123766TR-ND - Tape & Reel (TR) P123766CT-ND - Cut Tape (CT) P123766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED433V |
Description | RES SMD 43K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED433V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.56560 | kr.14.14 |
| 50 | kr.0.49800 | kr.24.90 |
| 100 | kr.0.44030 | kr.44.03 |
| 250 | kr.0.37736 | kr.94.34 |
| 500 | kr.0.33780 | kr.168.90 |
| 1.000 | kr.0.30413 | kr.304.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24899 | kr.1,244.95 |
| 10.000 | kr.0.22895 | kr.2,289.50 |
| 15.000 | kr.0.21866 | kr.3,279.90 |
| 25.000 | kr.0.20702 | kr.5,175.50 |
| 35.000 | kr.0.20008 | kr.7,002.80 |
| 50.000 | kr.0.19330 | kr.9,665.00 |
| 60.000 | kr.0.19004 | kr.11,402.40 |
| 120.000 | kr.0.17889 | kr.21,466.80 |
| 125.000 | kr.0.17828 | kr.22,285.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

