
ERA-3AED272V | |
|---|---|
DigiKey Part Number | P123758TR-ND - Tape & Reel (TR) P123758CT-ND - Cut Tape (CT) P123758DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED272V |
Description | RES SMD 2.7K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED272V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.73500 | kr.7.35 |
| 25 | kr.0.61880 | kr.15.47 |
| 50 | kr.0.54520 | kr.27.26 |
| 100 | kr.0.48250 | kr.48.25 |
| 250 | kr.0.41388 | kr.103.47 |
| 500 | kr.0.37076 | kr.185.38 |
| 1.000 | kr.0.33405 | kr.334.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26861 | kr.1,343.05 |
| 10.000 | kr.0.24721 | kr.2,472.10 |
| 15.000 | kr.0.23622 | kr.3,543.30 |
| 25.000 | kr.0.22378 | kr.5,594.50 |
| 35.000 | kr.0.21637 | kr.7,572.95 |
| 50.000 | kr.0.20913 | kr.10,456.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

