
ERA-3AEB7681V | |
|---|---|
DigiKey Part Number | 10-ERA-3AEB7681VTR-ND - Tape & Reel (TR) 10-ERA-3AEB7681VCT-ND - Cut Tape (CT) 10-ERA-3AEB7681VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB7681V |
Description | RES SMD 7.68KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB7681V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.41080 | kr.10.27 |
| 50 | kr.0.38680 | kr.19.34 |
| 100 | kr.0.36580 | kr.36.58 |
| 250 | kr.0.33908 | kr.84.77 |
| 500 | kr.0.32080 | kr.160.40 |
| 1.000 | kr.0.30394 | kr.303.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27073 | kr.1,353.65 |
| 10.000 | kr.0.25883 | kr.2,588.30 |
| 15.000 | kr.0.25249 | kr.3,787.35 |
| 25.000 | kr.0.24513 | kr.6,128.25 |
| 35.000 | kr.0.24064 | kr.8,422.40 |
| 50.000 | kr.0.23618 | kr.11,809.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

