
ERA-3AEB2873V | |
|---|---|
DigiKey Part Number | P287KDBTR-ND - Tape & Reel (TR) P287KDBCT-ND - Cut Tape (CT) P287KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB2873V |
Description | RES SMD 287K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 287 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB2873V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.55900 | kr.5.59 |
| 25 | kr.0.51960 | kr.12.99 |
| 50 | kr.0.49000 | kr.24.50 |
| 100 | kr.0.46300 | kr.46.30 |
| 250 | kr.0.42952 | kr.107.38 |
| 500 | kr.0.40638 | kr.203.19 |
| 1.000 | kr.0.38529 | kr.385.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34376 | kr.1,718.80 |
| 10.000 | kr.0.32891 | kr.3,289.10 |
| 15.000 | kr.0.32102 | kr.4,815.30 |
| 25.000 | kr.0.31186 | kr.7,796.50 |
| 35.000 | kr.0.30628 | kr.10,719.80 |
| 50.000 | kr.0.30074 | kr.15,037.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

